STEVAL-MIC007V1, Audio IC Development Tools Microphone coupon board based on the IMP23ABSU analog MEMS microphone

STEVAL-MIC007V1, Audio IC Development Tools Microphone coupon board based on the IMP23ABSU analog MEMS microphone
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
8 540 руб.
Добавить в корзину 1 шт. на сумму 8 540 руб.
Номенклатурный номер: 8004583791
Артикул: STEVAL-MIC007V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
STEVAL-MIC007V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC007V1 Microphone Coupon Board is a daughterboard with four IMP23ABSU MEMS microphones onboard. The STEVAL-MIC007V1 Microphone Coupon Board features a 1.52V to 3.6V voltage supply, a 130dBSPL acoustic overload point, and a 150µA maximum ultra-low-power.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Analog Microphone
Manufacturer: STMicroelectronics
Operating Supply Current: 150 uA
Operating Supply Voltage: 1.52 V to 3.6 V
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Daughter Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IMP23ABSU
Вес, г 4.3

Техническая документация

Datasheet STEVAL-MIC007V1
pdf, 527 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.