STLUX325A, LED Lighting Drivers Digital controllers for lighting & power conversion up to 6 programmable PWM gen
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
489 шт., срок 7-9 недель
1 380 руб.
от 10 шт. —
1 180 руб.
от 25 шт. —
1 010 руб.
от 100 шт. —
904.42 руб.
Добавить в корзину 1 шт.
на сумму 1 380 руб.
Описание
Semiconductors\Driver ICs\LED Lighting Drivers
STMicroelectronics STLUXxx5A STLUX Digital LED Lighting DriversSTMicroelectronics STLUXxx5A STLUX™ Digital LED Lighting Drivers family are tailored for lighting and power conversion applications. The STLUX controllers have been successfully integrated in a wide range of architectures and applications. Starting from simple buck converters for driving multiple LED strings, boost for power factor corrections, half-bridge resonant converters for high power dimmable LED strings and up to full bridge controllers for HID lamp ballasts.
Learn More
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2940 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 3 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 5.5 V |
Package/Case: | VFQFPN-32 |
Packaging: | Tube |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | Voltage Controllers |
Series: | STLUX325A |
Subcategory: | Driver ICs |
Type: | Digital Power Management |
Applications | Lighting |
Base Product Number | STLUX325 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Package / Case | 32-VQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-VFQFPN (5x5) |
Voltage - Supply | 3V ~ 5.5V |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.