STM32F103V8H6, ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC

Фото 1/2 STM32F103V8H6, ARM Microcontrollers - MCU 32BIT Cortex M3 64KB 20KB RAM 2X12 ADC
Изображения служат только для ознакомления,
см. техническую документацию
1433 шт., срок 7-9 недель
2 140 руб.
от 10 шт.1 840 руб.
от 25 шт.1 760 руб.
от 100 шт.1 422.31 руб.
Добавить в корзину 1 шт. на сумму 2 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8004583895
Артикул: STM32F103V8H6
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 20 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1104
Interface Type: CAN, I2C, SPI, USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 72 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 80 I/O
Number of Timers/Counters: 4 Timer
Package/Case: BGA-100
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: STM32F103V8
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Tradename: STM32
ADC Resolution 12 bit
Brand STMicroelectronics
Core ARM Cortex M3
Data Bus Width 32 bit
Data RAM Size 20 kB
Data RAM Type SRAM
Factory Pack Quantity 184
Interface Type CAN, I2C, SPI, USART, USB
Manufacturer STMicroelectronics
Maximum Clock Frequency 72 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 16
Number of I/Os 80 I/O
Operating Supply Voltage 2 V to 3.6 V
Package / Case BGA-100
Packaging Tray
Processor Series ARM Cortex-M
Product Category ARM Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series STM32F1
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2 V
Tradename STM32
Вес, г 0.25

Техническая документация

Datasheet
pdf, 1746 КБ
STM32F103
pdf, 1730 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.