STM32G031Y8Y6TR, ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US

STM32G031Y8Y6TR, ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US
Изображения служат только для ознакомления,
см. техническую документацию
5852 шт., срок 7-9 недель
770 руб.
от 10 шт.660 руб.
от 100 шт.465 руб.
от 250 шт.434.53 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8004583926
Артикул: STM32G031Y8Y6TR
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32G0 32-Bit Microcontrollers (MCUs)

STMicroelectronics STM32G0 32-Bit Microcontrollers (MCUs) are suitable for consumer, industrial and appliance applications and are ready for Internet of Things (IoT) solutions. The microcontrollers offer a high level of integration and are based on a high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64MHz frequency. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 128kB of Flash program memory and 36kB of SRAM), DMA and an extensive range of system functions, enhanced I/Os, and peripherals. STMicroelectronics STM32G0 32-Bit Microcontrollers operate within ambient temperatures from -40°C to +125°C and with supply voltages from 1.7V to 3.6V.

Технические параметры

ADC Resolution: 12 bit
Brand: STMicroelectronics
Core: ARM Cortex M0+
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, USART, UART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 16 I/O
Package/Case: WLCSP-18
Processor Series: STM32G0
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: STM32G0
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1653 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.