TL082ACDT, Operational Amplifiers - Op Amps Dual Gen Purp JFET

Фото 1/3 TL082ACDT, Operational Amplifiers - Op Amps Dual Gen Purp JFET
Изображения служат только для ознакомления,
см. техническую документацию
12435 шт., срок 7-9 недель
170 руб.
от 10 шт.130 руб.
от 100 шт.103 руб.
от 250 шт.93.44 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8004584205
Артикул: TL082ACDT
Бренд: STMicroelectronics

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Технические параметры

Amplifier Type: General Purpose Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 86 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 15 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 4 MHz
Ib - Input Bias Current: 200 pA
Manufacturer: STMicroelectronics
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-3 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 6 V to 36 V, +/-3 V to+/-18 V
Output Current per Channel: 40 mA
Package/Case: SOIC-8
Pd - Power Dissipation: 680 mW
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: TL082
Shutdown: No Shutdown
SR - Slew Rate: 16 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V, +/-18 V
Supply Voltage - Min: 6 V, +/-3 V
Technology: BiFET
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 6 mV
Диапазон Напряжения Питания 6В до 36В, ±3В до±18В
Количество Выводов 8вывод(-ов)
Количество Усилителей 2 Усилителя
Максимальная Рабочая Температура 70°C
Минимальная Рабочая Температура 0°C
Полоса Пропускания 4МГц
Скорость Нарастания 16В/мкс
Стиль Корпуса Усилителя SOIC
Automotive No
ECCN (US) EAR99
Input Offset Voltage Drift (uV/°C) 10(Typ)
Lead Shape Gull-wing
Manufacturer Type General Purpose Amplifier
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.0002@±15V
Maximum Input Offset Current (uA) 0.0001@±15V
Maximum Input Offset Voltage (mV) 6@±15V
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 680
Maximum Quiescent Current (mA) 2.5@±15V
Minimum CMRR (dB) 80
Minimum CMRR Range (dB) 80 to 85
Minimum Dual Supply Voltage (V) ±3
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Channels per Chip 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
Power Supply Type Dual
PPAP No
Process Technology BiFET
Shut Down Support No
Standard Package Name SO
Supplier Package SO N
Type General Purpose Amplifier
Typical Dual Supply Voltage (V) ±5|±9|±12|±15
Typical Gain Bandwidth Product (MHz) 4
Typical Input Bias Current (uA) 0.00002@±15V
Typical Input Noise Voltage Density (nV/rtHz) 15@±15V
Typical Slew Rate (V/us) 16@±15V
Typical Voltage Gain (dB) 106.02
Вес, г 0.51

Техническая документация

Datasheet
pdf, 861 КБ
Datasheet
pdf, 884 КБ
Datasheet TL082AIYDT
pdf, 1067 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.