TS3011IYLT, Analog Comparators Rail-to-rail high-speed comparator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3147 шт., срок 7-9 недель
610 руб.
от 10 шт. —
520 руб.
от 25 шт. —
480 руб.
от 100 шт. —
402.38 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Альтернативные предложения3
Описание
Semiconductors\Amplifier ICs\Analog Comparators
TS3011 Rail-to-Rail High-Speed ComparatorsSTMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators feature a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2V to 5V, these comparators can operate over a wide temperature range of -40°C to +125°C. The TS3011 series offers micropower consumption as low as a few hundred microamperes to provide an excellent ratio of power consumption current versus response time. Typical applications for STMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators include telecom, instrumentation, signal conditioning, high-speed sampling systems, and portable communication systems.
Технические параметры
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 74 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 20 pA |
Ios - Input Offset Current: | 20 pA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 470 uA |
Operating Supply Voltage: | 2.2 V to 5 V |
Output Current per Channel: | 18 mA |
Output Type: | Push-Pull |
Package/Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 8 ns |
PSRR - Power Supply Rejection Ratio: | 79 dB |
Qualification: | AEC-Q100 |
Response Time: | 8 ns |
Series: | TS3011 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.2 V |
Vos - Input Offset Voltage: | 7 mV |
Automotive | Yes |
Maximum Input Bias Current - (uA) | 0.00002@5V |
Maximum Input Offset Voltage - (mV) | 7@5V |
Maximum Operating Supply Voltage - (V) | 5 |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Pin Count | 5 |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.