VIPER38HDTR, AC/DC Converters VIPerPlus family: Peak power fixed frequency high volt converter

VIPER38HDTR, AC/DC Converters VIPerPlus family: Peak power fixed frequency high volt converter
Изображения служат только для ознакомления,
см. техническую документацию
1927 шт., срок 6-8 недель
470 руб.
от 10 шт.400 руб.
от 25 шт.367 руб.
от 100 шт.291.14 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004584326
Артикул: VIPER38HDTR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\AC/DC Converters
VIPer38 Peak Power High-Voltage Converters
STMicroelectronics VIPer38 Peak Power High-Voltage Converters smartly integrate an 800V rugged power MOSFET with PWM current-mode control. The power MOSFET allows a very high input V AC to be applied, just limited from its breakdown voltage. STMicroelectronics VIPer38 is capable of meeting more stringent energy-saving standards with its low consumption and ability to operate in burst mode under light load.

Технические параметры

Brand: STMicroelectronics
Duty Cycle - Max: 80%
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 23.5 V
Input / Supply Voltage - Min: 8.5 V
Isolation: Non-Isolated
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3.5 mA
Output Power: 18 W
Output Voltage: 800 V
Package / Case: SOIC-Narrow-16
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Series: VIPER38
Subcategory: PMIC-Power Management ICs
Switching Frequency: 115 kHz
Topology: Flyback
Tradename: VIPerPlus
Type: High Voltage
Вес, г 0.15

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.