X-NUCLEO-LED16A1, LED Lighting Development Tools 16 channel LED driver expansion board based on LED1642GW for STM32 Nucleo
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7-9 недель
5 780 руб.
Добавить в корзину 1 шт.
на сумму 5 780 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
STM32 32-bit Open Development Environment (ODE)STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more
Технические параметры
Brand: | STMicroelectronics |
Core: | ARM Cortex M |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LED1642GW |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 20 V |
Output Current: | 3 mA to 40 mA |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Expansion Boards |
Series: | X-NUCLEO |
Subcategory: | Development Tools |
Tradename: | NUCLEO |
Featured Device | LED1642GW |
For Use With | STM32 Nucleo |
Kit Classification | Evaluation Board |
Power Management Function | LED Driver |
Вес, г | 28 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.