X-NUCLEO-PLC01A1, Other Development Tools Industrial input/output expansion board based on VNI8200XP & CLT01-38SQ7 for STM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 шт., срок 7-9 недель
3 030 руб.
Добавить в корзину 1 шт.
на сумму 3 030 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
STM32 32-bit Open Development Environment (ODE)STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CLT01-38SQ7, VNI8200XP |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 24 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Expansion Boards |
Series: | X-NUCLEO |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CLT01-38SQ7, VNI8200XP |
Tradename: | NUCLEO |
Type: | Programmable Logic Controller |
For Use With | STM32 Nucleo |
Kit Classification | Evaluation Board |
Power Management Function | PLC Driver |
Вес, г | 25 |
Техническая документация
Datasheet
pdf, 266 КБ
Datasheet X-NUCLEO-PLC01A1
pdf, 253 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.