FSV12150V, Schottky Diodes & Rectifiers 12 Amp 150V Schottky Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
290 руб.
от 100 шт. —
213 руб.
от 500 шт. —
168.18 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
FSV Ultra-Low VF Schottky RectifiersFairchild Semiconductor FSV Ultra-Low VF Schottky Rectifiers are ultra-low forward voltage drop rectifiers with low thermal resistance. They feature a low profile with a typical hieght of 1.1mm and are RoHS Compliant. The FSV are Green Molding Compounds as per the IEC61249 Standard, lead free in compliance with EU RoHS 2011/65/EU Directive and qualified per AEC-Q101 Rev. C Standard.
Learn More
Технические параметры
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 12 A |
Ifsm - Forward Surge Current: | 220 A |
Ir - Reverse Current: | 30 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package/Case: | TO-277-3 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | FSV12150V |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 820 mV |
Vr - Reverse Voltage: | 150 V |
Vrrm - Repetitive Reverse Voltage: | 150 V |
Automotive | No |
Configuration | Single Dual Anode |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Flat |
Maximum Continuous Forward Current (A) | 12 |
Maximum DC Reverse Voltage (V) | 150 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.82 |
Peak Non-Repetitive Surge Current (A) | 220 |
Peak Reverse Current (uA) | 30 |
Peak Reverse Repetitive Voltage (V) | 150 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-277 |
Supplier Package | TO-277 |
Tab | Tab |
Type | Schottky Diode |
Вес, г | 0.1136 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Похожие товары