RURD620CCS9A-F085, Diodes - General Purpose, Power, Switching 200V 6A ULTRAFAST DUAL DIODES

RURD620CCS9A-F085, Diodes - General Purpose, Power, Switching 200V 6A ULTRAFAST DUAL DIODES
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.240 руб.
от 100 шт.172 руб.
от 500 шт.136.15 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8004584864
Артикул: RURD620CCS9A-F085

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
Automotive Solutions
onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.

Технические параметры

Brand: onsemi/Fairchild
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 2500
If - Forward Current: 6 A
Ir - Reverse Current: 100 uA
Manufacturer: onsemi
Max Surge Current: 60 A
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Part # Aliases: RURD620CCS9A_F085
Peak Reverse Voltage: 200 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 30 ns
Series: RURD620CCS_F085
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 200 V
Вес, г 0.2604

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов