500-181-R-ACC, RF Cable Assemblies Antenna Cable U.FL to U.FL, 6 in.

500-181-R-ACC, RF Cable Assemblies Antenna Cable U.FL to U.FL, 6 in.
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
1 070 руб.
Добавить в корзину 1 шт. на сумму 1 070 руб.
Номенклатурный номер: 8004584933
Артикул: 500-181-R-ACC
Бренд: Lantronix

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
MatchPort® b/g & b/g Pro Embedded Device Server
The MatchPort® b/g Embedded Device Server from Lantronix allows the building of wireless networking into any electronic device with a serial interface. With this full-featured turnkey-embedded device server module, products can be wirelessly accessed and controlled over the internet. The server features a built-in-web server for device communication and configuration with a standard browser. The powerful MatchPort b/g Pro version offers enterprise level security and Lantronix innovative SmartRoam® technology to ensure smooth transitions between access points.

Технические параметры

Тип Coaxial
Длинна Кабеля - Метрическая 6 in
Connector Type A U.FL
Connector Type B U.FL
Brand: Lantronix
Connector A Body Style: Straight
Connector B Body Style: Straight
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Lantronix
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 716 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.