10220-1S10PE, D-Sub Micro-D Connectors 20P SMT RA RECEPT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
90 шт., срок 6-8 недель
3 170 руб.
от 10 шт. —
2 760 руб.
от 50 шт. —
2 440 руб.
Добавить в корзину 1 шт.
на сумму 3 170 руб.
Альтернативные предложения1
Описание
Connectors
MDR Receptacles3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.
Технические параметры
Connector Type | Receptacle |
Contact Plating | Gold |
Current Rating | 1 A |
Features | Shielded |
Gender | Female |
Mount | Surface Mount |
Number of Contacts | 20 |
Number of Positions | 20 |
Number of Rows | 2 |
Orientation | Right Angle |
Pitch | 1.27 mm |
Termination | Solder |
Approvals | UL |
Case/Package | Metal |
Contact Material | Copper |
Flammability Rating | UL94 V-0 |
Housing Color | Beige |
Housing Material | Steel |
Insulation Resistance | 500 MΩ |
Lead Pitch | 1.27 mm |
Max Current Rating | 500 mA |
Max Operating Temperature | 85 °C |
Max Voltage Rating (AC) | 150 V |
Max Voltage Rating (DC) | 200 V |
Min Operating Temperature | -20 °C |
Number of Pins | 26 |
Number of Ports | 1 |
Number of Terminals | 26 |
Packaging | Bulk |
Plating | Nickel |
Shell Material | Glass |
Voltage Rating | 200 V |
Вес, г | 12.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары