095-725-121-003

095-725-121-003
Изображения служат только для ознакомления,
см. техническую документацию
10 340 руб.
от 10 шт.8 210 руб.
Добавить в корзину 1 шт. на сумму 10 340 руб.
Номенклатурный номер: 8008710671
Бренд: Amphenol

Описание

SMP Cable Assemblies

Amphenol RF SMP Cable Assemblies feature SMP connectors on both ends and provide consistent RF performance from DC to 40GH. The cable assemblies are offered with a range of cable types, including TFlex 405 and 0.085 semi-rigid (hand conformable). Amphenol RF SMP Cable Assemblies are designed to accommodate both radial and axial misalignment and utilize push-on and snap-on mating styles for quick installation. SMP connectors are commonly used in miniaturized high-frequency coaxial modules.

Технические параметры

Brand: Amphenol RF
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Colour: Gray
Manufacturer: Amphenol
Maximum Frequency: 20 GHz
Minimum Frequency: DC
Packaging: Each
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 258 КБ