1010030682, Memory Card Connectors Mini Sim Card 6 Pin Connector PCB

1010030682, Memory Card Connectors Mini Sim Card 6 Pin Connector PCB
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.630 руб.
от 100 шт.483 руб.
от 500 шт.364.58 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Номенклатурный номер: 8004585717
Артикул: 1010030682
Бренд: Amphenol

Описание

Connectors\Memory Connectors\Memory Card Connectors

Технические параметры

Brand: Amphenol Commercial Products
Card Type: SIM
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 900
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 500 MOhms
Manufacturer: Amphenol
Mating Cycles: 5000
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Mounting Type: Top
Number of Contacts: 8 Contact
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Subcategory: Memory Connectors и Sockets
Termination Style: SMD/SMT
Voltage Rating: 5 V
Вес, г 2.1

Техническая документация

Datasheet 1010030682
pdf, 177 КБ