132245-10, RF Connectors / Coaxial Connectors SMA RA Crimp Jack 50 Ohm

132245-10, RF Connectors / Coaxial Connectors SMA RA Crimp Jack 50 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
5 020 руб.
от 10 шт.4 260 руб.
от 25 шт.3 870 руб.
от 50 шт.3 516.36 руб.
Добавить в корзину 1 шт. на сумму 5 020 руб.
Номенклатурный номер: 8004585805
Артикул: 132245-10
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
IP67/68 Sealed Connectors & Cable Assemblies

Amphenol RF Sealed Connectors and Cable Assemblies feature a variety of IP67 and IP68 solutions designed for a variety of harsh environment applications. These 50Ω and 75Ω impedance connectors are offered in a range of styles, including BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA. Amphenol RF Sealed Connectors offer a maximum frequency of 500MHz to 18GHz.

Технические параметры

Body Finish: Gold
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG-174/U, 188A/U, 316/U
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Gender: Jack(Socket)
Impedance: 50 Ohms
IP Rating: IP67
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500 Cycles
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Bulkhead-Rear Mount
Orientation: Right Angle
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 9.79

Техническая документация

Datasheet
pdf, 75 КБ