36542N, Modular Connectors / Ethernet Connectors SZ 19 Jam Nut Rcpt RJ45 Nickel

36542N, Modular Connectors / Ethernet Connectors SZ 19 Jam Nut Rcpt RJ45 Nickel
Изображения служат только для ознакомления,
см. техническую документацию
43 590 руб.
Добавить в корзину 1 шт. на сумму 43 590 руб.
Номенклатурный номер: 8004586049
Артикул: 36542N
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJF TV Rugged Ethernet Connectors

Amphenol Socapex RJF TV Ethernet Connectors allow the use of an Ethernet Class D/Cat 5e connection for 10 BaseT, 100 BaseTX, or 1000 BaseT networks in harsh environments. These connectors are sealed against fluids and dust (IP67) and have an operating temperature range of -40°C to +85°C. The RJF TV connectors resist shock, vibration, and traction. The metallic plug is connected to a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with an anti-decoupling device for high vibration applications.

Технические параметры

Тип разъёма RJ-45
Brand: Amphenol Socapex
Configuration: 1x1
Coupling Mechanism: Square Flange
Gender: Jack(Female)
Manufacturer: Amphenol
Mounting Angle: Vertical
Mounting Style: Flange Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: RJFTV
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Circular
USOC Codes: RJ45

Техническая документация