MP-5FRJ12STWS-014, Ethernet Cables / Networking Cables FLAT CBL(6X6) RJ12 STRAIGHT 14'

MP-5FRJ12STWS-014, Ethernet Cables / Networking Cables FLAT CBL(6X6) RJ12 STRAIGHT 14'
Изображения служат только для ознакомления,
см. техническую документацию
2 320 руб.
от 10 шт.1 980 руб.
от 25 шт.1 750 руб.
Добавить в корзину 1 шт. на сумму 2 320 руб.
Номенклатурный номер: 8004586074
Артикул: MP-5FRJ12STWS-014
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
RJ11/RJ12/RJ45 Cables

Amphenol Cables on Demand RJ11/RJ12/RJ45 Cables come in CAT5E, CAT6, and CAT6A variations and offer quick and easy installation. These cables offer a variety of colors, lengths, and speeds for Gigabit Ethernet applications. Amphenol"s RJ cables allow engineers to future-proof network performance and improve data integrity in the most severe EMI/RFI environments.

Технические параметры

Brand: Amphenol Cables on Demand
Cable Length: 14 ft
Connector End A Pin Count: 6 Position
Connector End A: RJ12
Connector End B Pin Count: 6 Position
Connector End B: RJ12
Description/Function: Flat silver satin modular straight-thru cable
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Jacket Colour: Silver
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Modular Cable
USOC Codes: RJ12
Вес, г 159.4

Техническая документация

Datasheet
pdf, 13380 КБ