A-1PA-137-153B2, RF Cable Assemblies AMC RAPLG JPR 1.37MM 153MM BLK U.FL Compt

A-1PA-137-153B2, RF Cable Assemblies AMC RAPLG JPR 1.37MM 153MM BLK U.FL Compt
Изображения служат только для ознакомления,
см. техническую документацию
2 410 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Номенклатурный номер: 8004586297
Артикул: A-1PA-137-153B2
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
AMC Jumpers

Amphenol RF Amphenol Micro Coaxial (AMC) Connectors include right-angle plug jumpers designed for use in applications with 50Ω impedance requirements. These ultra-low-profile jumpers have a 2.5mm mating height and provide easy snap-on/off mating within a small footprint that measures 3mm x 3mm. AMC right-angle plug jumpers are pre-installed on RG-178, 0.81mm, 1.13mm. 1.32mm, or 1.37mm coaxial cable and tested prior to shipment. AMC Jumpers are U.FL compatible.

Технические параметры

Brand: Amphenol RF
Cable Length: 153 mm
Cable Type: 1.37 mm Coax
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: AMC
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: AMC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 50 Ohms
Jacket Colour: Black
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Minimum Frequency: DC
Packaging: Each
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: AMC
Subcategory: Cable Assemblies
Вес, г 0.4

Техническая документация

Datasheet
pdf, 177 КБ