AC-USB3-AAB, USB Connectors USB A D SHELL PANEL BLACK

AC-USB3-AAB, USB Connectors USB A D SHELL PANEL BLACK
Изображения служат только для ознакомления,
см. техническую документацию
3 150 руб.
от 10 шт.2 750 руб.
от 25 шт.2 370 руб.
от 100 шт.2 001.62 руб.
Добавить в корзину 1 шт. на сумму 3 150 руб.
Номенклатурный номер: 8004586333
Артикул: AC-USB3-AAB
Бренд: Amphenol

Описание

Connectors\USB Connectors
AC Series USB & HDMI Data Connectors

Amphenol Audio USB and HDMI Data Connectors are chassis-mount connectors that provide the functionality of feed-through adapters. The USB data connectors feature a USB 3.0 type A port while the HDMI connector has an HDMI receptacle. Both versions offer a D flange. Amphenol Audio USB and HDMI Data Connectors are available in a black and nickel shell finish.

Технические параметры

Brand: Amphenol Audio
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Female)
Manufacturer: Amphenol
Mounting Angle: Straight
Mounting Style: Panel
Number of Ports: 2 Port
Packaging: Bulk
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: AC
Standard: USB 3
Subcategory: USB Connectors
Type: Type A
Вес, г 39.54

Техническая документация

Datasheet
pdf, 208 КБ