CS-DSDMDB25MF-005, D-Sub Cables CABLE DB25M/F MOLDED 5

CS-DSDMDB25MF-005, D-Sub Cables CABLE DB25M/F MOLDED 5
Изображения служат только для ознакомления,
см. техническую документацию
5 390 руб.
от 10 шт.4 600 руб.
от 25 шт.4 020 руб.
Добавить в корзину 1 шт. на сумму 5 390 руб.
Номенклатурный номер: 8004586523
Артикул: CS-DSDMDB25MF-005
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\D-Sub Cables
CS-DSD Deluxe D-Subminiature Cable Assemblies

Amphenol Cables on Demand CS-DSD Deluxe D-Subminiature Cable Assemblies are available in standard and high-density versions featuring a straight-thru pin-to-pin (1-to-1) wire arrangement. These cable assemblies are optimized for RS-232 serial I/O data transfer at distances up to 50 feet with a 300V handling capacity up to +80°C. The CS-DSD assemblies are constructed with a rugged UL 94V-0 flame-resistant PVC jacket, overmolded strain relief, and gold-plated contacts that provide superior signal quality.

Технические параметры

Brand: Amphenol Cables on Demand
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: D38999 III
Subcategory: Cable Assemblies
Tradename: 38999
Вес, г 327.2

Техническая документация