EP-8-11PB, Loudspeaker Connectors FEMALE CABLE METAL 8 SKT

EP-8-11PB, Loudspeaker Connectors FEMALE CABLE METAL 8 SKT
Изображения служат только для ознакомления,
см. техническую документацию
8 940 руб.
от 10 шт.7 260 руб.
от 20 шт.6 810 руб.
от 50 шт.6 153.04 руб.
Добавить в корзину 1 шт. на сумму 8 940 руб.
Номенклатурный номер: 8004586584
Артикул: EP-8-11PB
Бренд: Amphenol

Описание

Connectors\Audio & Video Connectors\Loudspeaker Connectors
EP Series High Power Connectors

Amphenol Audio EP Series High Power Connectors feature precision-machined and high-current contacts, as well as a diecast metal housing. The connectors set the standard in high performance speaker connectors. Apart from their durability and strength, Amphenol Audio EP Series High Power Connectors offer consistent superior power handling capabilities.

Технические параметры

Brand: Amphenol Audio
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female
Manufacturer: Amphenol
Mating Cycles: 1000 Cycle
Mounting Style: Cable
Number of Positions: 8 Position
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Series: EP
Standard: EP, AP
Subcategory: Audio и Video Connectors
Termination Style: Quick Connect
Tradename: EP Series
Voltage Rating: 100 V
Вес, г 95

Техническая документация

Datasheet
pdf, 63 КБ