FCE17-E09PA-410, D-Sub Standard Connectors D-SUB RA318 470PF

FCE17-E09PA-410, D-Sub Standard Connectors D-SUB RA318 470PF
Изображения служат только для ознакомления,
см. техническую документацию
5 150 руб.
от 10 шт.4 240 руб.
от 25 шт.3 800 руб.
от 60 шт.3 448.15 руб.
Добавить в корзину 1 шт. на сумму 5 150 руб.
Номенклатурный номер: 8004586603
Артикул: FCE17-E09PA-410
Бренд: Amphenol

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
FCE17 Filter Connectors (Filtered D-Subs)
Amphenol Commercial FCE17 Filter Connectors (Filtered D-Subs) incorporate filter elements into the connector to form a clean, compact interconnect device that filters unwanted EMI. These RoHS-compliant connectors feature Amphenol's patented stress-isolated design for superior mechanical and thermal shock characteristics. The series fits standard non-filter connectors for power and signal and is available with 9, 15, 25, or 37 positions. Amphenol Commercial FCE17 Filter Connectors feature enhanced EMC compliance and immunity as the radiated and conducted emissions from both the device and the external EMI/RFI are shunted to ground, protecting the device and surrounding environment. Applications include communications, medical, industrial and instrumentation. and automotive.

Технические параметры

Brand: Amphenol Commercial Products
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 60
Filtered: Filtered
Gender: Male
Insert Arrangement: E09
Manufacturer: Amphenol
Mounting Angle: Right Angle
Number of Positions: 9 Position
Number of Rows: 2 Row
Part # Aliases: FCE17E09PA410
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: FCE17
Shell Plating: Gold
Shell Size: 1(E)
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Type: Plug