IR31CE, Air Quality Sensors 19mm, 0-5% CO2 Infrared Gas Sensor

IR31CE, Air Quality Sensors 19mm, 0-5% CO2 Infrared Gas Sensor
Изображения служат только для ознакомления,
см. техническую документацию
79 920 руб.
от 10 шт.64 940 руб.
Добавить в корзину 1 шт. на сумму 79 920 руб.
Номенклатурный номер: 8004586675
Артикул: IR31CE
Бренд: Amphenol

Описание

Sensors\Environmental Sensors\Air Quality Sensors
IR1 Infrared Single Gas Sensors

Amphenol SGX Sensortech IR1 Infrared Single Gas Sensors use the Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. Individual gases or type of gas can be identified and their concentrations determined by an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity. These sensors are suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and requires a flameproof enclosure for hazardous environments.

Технические параметры

Brand: Amphenol SGX Sensortech
Current Rating: 60 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Voltage: 3 V to 5 V
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Carbon Dioxide(CO2)
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Type: Gas Sensor

Техническая документация

Datasheet
pdf, 543 КБ
Datasheet
pdf, 543 КБ