MP-64RJ45UNNG-014, Ethernet Cables / Networking Cables CAT 6 UNSHIELDED, GREEN, 14'
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 570 руб.
Добавить в корзину 1 шт.
на сумму 3 570 руб.
Описание
Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
Кабели Ethernet / Сетевые кабели CAT 6 UNSHIELDED CA RJ45-RJ45 14'
Технические параметры
Brand: | Amphenol Cables on Demand |
Cable Length: | 14 ft |
Connector End A Pin Count: | 8 Position |
Connector End A: | RJ45 |
Connector End B Pin Count: | 8 Position |
Connector End B: | RJ45 |
Description/Function: | UTP Patch Cord |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Male/Male |
Jacket Colour: | Green |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Amphenol |
Product Category: | Ethernet Cables/Networking Cables |
Product Type: | Ethernet Cables/Networking Cables |
Subcategory: | Cable Assemblies |
Type: | Cat 6 |
Wire Gauge - AWG: | 24 AWG |
Base Product Number | MP64RJ45 -> |
Cable Type | Round Cable |
Color | Green |
Connector Type | Plug to Plug |
ECCN | EAR99 |
Features | Molded Plugs |
HTSUS | 8544.42.1000 |
Length | 14.00' (4.27m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Style | Cat6 |