RJD2103-0050, Audio Cables / Video Cables / RCA Cables Single Channel Line Level Input

RJD2103-0050, Audio Cables / Video Cables / RCA Cables Single Channel Line Level Input
Изображения служат только для ознакомления,
см. техническую документацию
46 120 руб.
от 10 шт.42 130 руб.
Добавить в корзину 1 шт. на сумму 46 120 руб.
Номенклатурный номер: 8004586910
Артикул: RJD2103-0050
Бренд: Amphenol

Описание

Wire & Cable\Cable Assemblies\Audio Cables / Video Cables / RCA Cables
Amphe-Dante Dante® Adapters
Amphenol Amphe-Dante Dante® Adapters enable simple connection of analogue equipment to a Dante network. Amphe-Dante can also receive audio channels from a Dante network and provide studio-quality, low-latency audio via an XLR connector to analogue audio equipment. These Dante® audio to analogue audio adapters each have one RJ45 Dante input. The adapters have either one or two AX series XLR analogue outputs in a moulded housing. These Amphenol audio/video cables allow the user to route any Dante network audio via the XLR outputs to an amplifier, powered speaker, mixing console, digital signal processor (DSP), or other analogue audio device. Amphe-Dante feature high-performance digital-to-analogue converters and support a range of sample rates and bit depths. These adapters can provide a hardware master clock for a Dante network. A free Dante Controller software application will automatically discover and configure Amphe-Dante devices connected to the Dante network.
Learn more

Технические параметры

Brand: Amphenol Audio
Cable Length: 500 mm
Connector End A: XLR Plug
Connector End B: RJ45
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male/Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Number of Conductors: 3 Conductor
Packaging: Bulk
Product Category: Audio Cables/Video Cables/RCA Cables
Product Type: AV Cables
Series: Amphe-Dante
Subcategory: Cable Assemblies
Tradename: Dante
Type: Adapter Cable
Вес, г 263.7

Техническая документация

Datasheet
pdf, 564 КБ