RJF62A1B, Modular Connectors / Ethernet Connectors Cat6 RJ45 Square Flange REC Black

RJF62A1B, Modular Connectors / Ethernet Connectors Cat6 RJ45 Square Flange REC Black
Изображения служат только для ознакомления,
см. техническую документацию
18 960 руб.
от 10 шт.14 630 руб.
Добавить в корзину 1 шт. на сумму 18 960 руб.
Номенклатурный номер: 8004586927
Артикул: RJF62A1B
Бренд: Amphenol

Описание

Connectors\Modular Connectors / Ethernet Connectors
RJF Field Rugged Ethernet Connectors

Amphenol Socapex RJF Field Ethernet Connectors convert an RJ45 cordset into a harsh environment connector and allow the use of an Ethernet Class D/Cat 5e connection for 10 BaseT, 100 BaseTX, or 1000 BaseT networks in harsh environments. These connectors resist shock, vibration, and traction. They are sealed against fluids and dust (IP67) and have an operating temperature range of -40°C to +85°C. The RJF field plug is connected to a receptacle using a fast 1/4-turn bayonet coupling mechanism with an audible and visual coupling signal.

Технические параметры

Тип разъёма RJ-45
Brand: Amphenol Socapex
Configuration: 1x1
Coupling Mechanism: Bayonet
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Housing Material: Aluminum
IP Rating: IP68
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Couplers
Series: RJF
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: RJ45
Type: Modular
USOC Codes: RJ45
Вес, г 26

Техническая документация