USBFTVX2SA2N03A, USB Cables / IEEE 1394 Cables Atex SQ FLN USBA REC .3m Cordset to USB-
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 440 руб.
от 10 шт. —
56 620 руб.
от 20 шт. —
55 300 руб.
Добавить в корзину 1 шт.
на сумму 65 440 руб.
Описание
Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
Rugged USB SolutionsAmphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.
Технические параметры
Brand: | Amphenol Socapex |
Cable Length: | 300 mm |
Connector End A Pin Count: | 4 Position |
Connector End A: | USB Type A |
Connector End B Pin Count: | 4 Position |
Connector End B: | USB Type A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female/Male |
Jacket Colour: | Silver |
Manufacturer: | Amphenol |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Series: | USBFTVX |
Subcategory: | Cable Assemblies |
Tradename: | USB |
Type: | USB 2 |
Wire Gauge - AWG: | 28 AWG, 24 AWG |
Connector 1 | USB A |
Connector 1 Gender | Male |
Connector 2 | USB A |
Connector 2 Gender | Female |
Mounting Type | Panel Mount |
Sheath Colour | Black |
USB Cable Type | USB Extension Cable |
USB Version | USB 2 |
Техническая документация
Datasheet
pdf, 29 КБ
Datasheet
pdf, 10976 КБ
Datasheet
pdf, 188 КБ
Datasheet USBFTVX2SA2N03A
pdf, 3423 КБ