T3032-2-100K-24-P, Air Quality Sensors T3032 100k, Dual Chan, 4 to 20 mA Industrial Sensor

T3032-2-100K-24-P, Air Quality Sensors T3032 100k, Dual Chan, 4 to 20 mA Industrial Sensor
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
90 670 руб.
Добавить в корзину 1 шт. на сумму 90 670 руб.
Номенклатурный номер: 8004587251
Артикул: T3032-2-100K-24-P

Описание

Sensors\Environmental Sensors\Air Quality Sensors
T3030 IP67 Sensors for Harsh Environments
Amphenol Advanced Sensors T3030 IP67 Sensors are specially designed for carbon dioxide measurements in harsh or difficult environments and offer accurate readings for HVAC control applications. These sensors feature non-dispersive infrared (NDIR) measuring technology and two easy-mount external tabs. They are offered with analog or digital options and different calibrations are available with up to 20% CO 2 concentration. Applications for Amphenol Advanced Sensors T3030 IP67 Sensors include incubators, buses, refrigerators, subway stations, and railway carriages.

Технические параметры

Brand: Amphenol Advanced Sensors
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -30 C
Operating Supply Voltage: 24 VAC, 15 VDC
Output Voltage: 0 V to 10 V
Packaging: Bulk
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Carbon Dioxide(CO2)
Subcategory: Sensors
Supply Voltage - Max: 30 VAC, 42 VDC
Supply Voltage - Min: 18 VAC, 18 VDC
Type: Gas Sensor

Техническая документация

Datasheet
pdf, 369 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.