C-RJFTV5E1702BS1G, Modular Connectors / Ethernet Connectors CAT5E SZ 17 SQUARE FLANGE IP68

C-RJFTV5E1702BS1G, Modular Connectors / Ethernet Connectors CAT5E SZ 17 SQUARE FLANGE IP68
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7-9 недель
17 160 руб.
от 10 шт.13 720 руб.
от 25 шт.13 190 руб.
Добавить в корзину 1 шт. на сумму 17 160 руб.
Номенклатурный номер: 8004587581
Артикул: C-RJFTV5E1702BS1G
Бренд: Cinch

Описание

Connectors\Modular Connectors / Ethernet Connectors
C-RJFTV High-Performance Rugged Connectors

Cinch C-RJFTV High-Performance Rugged Connectors provide Ethernet connectivity in harsh environments. The connectors feature a D38999 series III style shell in sizes 17 and 19 and are based on the high-performance RJ45. These connectors feature a unique design that reduces the footprint. C-RJFTV can be used as an Ethernet Class D/Cat. 5e and Class E/Cat 6 connection for 10 BaseT, 100 BaseTx, or 1000 BaseT networks.

Технические параметры

Application: 10/100/1000 Base-T
Brand: Cinch
Configuration: 1x1
Coupling Mechanism: Threaded
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Jack(Female)
IP Rating: IP68
Manufacturer: Cinch Connectivity Solutions
Mating Cycles: 500 Cycle
Mounting Angle: Straight
Mounting Style: Flange Mount
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Bulk
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: C-RJFTV
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tradename: RJ45 D38999
Type: Circular
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.