SLT-300, Power Transformers 50\60 Hz, Laminated Lighting Transformer

SLT-300, Power Transformers 50\60 Hz, Laminated Lighting Transformer
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 520 руб.
Добавить в корзину 1 шт. на сумму 31 520 руб.
Номенклатурный номер: 8004587603
Артикул: SLT-300

Описание

Power\Transformers\Power Transformers
SLT Isolated 277V / 120V Step-Down Transformers
Signal Transformer / Bel SLT Isolated 277V / 120V Step-Down Transformers allow installers to derive a fully isolated 120V source from a 277V line. These transformers have approvals from UL, CSA, VDE, and IEC, and meet Class F insulation system (155°C) requirements. The touch-safe terminals (IP20 type) offer a screw / binding clamp for hard wiring as well as 3/16" and 1/4" fast-on connections. The SLT series offers power ratings of 300VA, 450VA, 600VA, and 1000VA. Ideal applications include power task lighting and service receptacles.

Технические параметры

Brand: Bel Signal Transformer
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Bel
Mounting Style: Chassis
Operating Frequency: 60 Hz
Power Rating: 300 VA
Primary Voltage Rating: 277 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 2.5 A
Secondary Voltage Rating: 120 V
Secondary Winding: Single Secondary Winding
Series: SLT
Subcategory: Transformers
Termination Style: Screw
Type: Stepdown Transformer
Вес, кг 3.2

Техническая документация

Datasheet
pdf, 738 КБ
Datasheet SLT-300
pdf, 165 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.