SS-52000-001, USB Connectors USB 3.0 R Ang Recpt Type A (solder)

SS-52000-001, USB Connectors USB 3.0 R Ang Recpt Type A (solder)
Изображения служат только для ознакомления,
см. техническую документацию
4890 шт., срок 7-9 недель
370 руб.
от 10 шт.270 руб.
от 100 шт.202 руб.
от 500 шт.168 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004587615
Артикул: SS-52000-001
Бренд: Stewart Connector

Описание

Connectors\USB Connectors
SS-52000/52100 USB 2.0 & 3.0 Receptacles

Stewart Connector / Bel SS-52000/52100 USB 2.0 and 3.0 Receptacles feature high-temperature plastic with 30µ" of gold on the contacts. The receptacles have a nickel shield and an operating temperature range of -20 C to 80 C. The SS-52100 USB 2.0 receptacles are available in right angle and vertical mount, single and 1x2 port configurations. The SS-52000 USB 3.0 receptacles are available in right angle (horizontal and vertical port orientations), single, and 1x2 port configurations.

Технические параметры

Brand: Stewart Connector/Bel
Color: Blue
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Manufacturer: Bel
Mounting Angle: Right Angle
Mounting Style: Mounting Peg
Number of Contacts: 9 Contact
Number of Ports: 1 Port
Packaging: Bulk
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: USB
Standard: USB 3
Subcategory: USB Connectors
Termination Style: Solder Pin
Type: Type A
Вес, г 5.06

Техническая документация

Datasheet
pdf, 601 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.