106815-0003, Spiral Wraps, Sleeves, Tubing & Conduit FLXBLE FUSED TUBING TSP005375 PRC PER MR

106815-0003, Spiral Wraps, Sleeves, Tubing & Conduit FLXBLE FUSED TUBING TSP005375 PRC PER MR
Изображения служат только для ознакомления,
см. техническую документацию
4 520 руб.
Кратность заказа 10 шт.
от 20 шт.4 210 руб.
Добавить в корзину 10 шт. на сумму 45 200 руб.
Номенклатурный номер: 8004588075
Артикул: 106815-0003
Бренд: Molex

Описание

Wire & Cable\Wire & Cable Management\Spiral Wraps, Sleeves, Tubing & Conduit
106815 Polymicro Technologies™ Capillary Tubing
Molex Polymicro Technologies™ Capillary Tubing ensures precise flow-rate control of liquids and gasses for Scientific, Industrial, and Medical applications. The pure synthetic fused silica non-heat shrink capillary tubing has a mirror-smooth inert interior surface. A wide range of internal and external diameters with tight dimensional control enable design flexibility and operation efficiency. External diameters mate with existing industry equipment connector technologies.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 10
Inside Diameter: 5 um
Manufacturer: Molex
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Product Type: Conduit & Tubing
Product: Tubing
Series: 106815
Subcategory: Wire & Cable Management
Type: Capillary Tubing
Вес, г 0.21

Техническая документация