120341-0304, Ethernet Cables / Networking Cables M12 CAT6A DE CRDST BLU 8P MtoM 26AWG 4M

120341-0304, Ethernet Cables / Networking Cables M12 CAT6A DE CRDST BLU 8P MtoM 26AWG 4M
Изображения служат только для ознакомления,
см. техническую документацию
44 870 руб.
от 10 шт.39 080 руб.
от 25 шт.35 860 руб.
Добавить в корзину 1 шт. на сумму 44 870 руб.
Номенклатурный номер: 8004588197
Артикул: 120341-0304
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
Brad Micro-Change CAT6A Connector System

Molex Brad Micro-Change CAT6A Connector System withstands harsh and high-vibration applications while delivering speeds of up to 10Gbps Ethernet. These connectors offer superior signal integrity through a 360° shielded X-code interface that allows for blind mating while an anti-scoop proof design prevents pin damage during mating. Receptacle PCB stand-offs attach securely to PCB to prevent connector rotation, and these receptacles can be mounted using through-hole reflow (THR) technology to allow for an automated assembly process. Molex Brad Micro-Change CAT6A Connector System is rated IP67 with external and internal o-ring seals, nickel-plated brass housings and M12 coupling nuts, and 26AWG wire. Ideal applications include military, industrial automation, and commercial vehicles and railways.

Технические параметры

Brand: Molex
Cable Length: 4 m
Connector End A Pin Count: 8 Position
Connector End A: M12
Connector End B Pin Count: 8 Position
Connector End B: M12
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
IP Rating: IP67
Jacket Material: Polyurethane(PUR)
Manufacturer: Molex
Part # Aliases: 1203410304 01203410304 E22E06020M040
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: 120341
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Type: Cat 6a
Voltage Rating: 48 V
Wire Gauge - AWG: 26 AWG
Вес, г 237.3

Техническая документация

Datasheet
pdf, 47 КБ