1300010011, AC Power Cords QC 2P MFE 15' 14/2 SO CORD

1300010011, AC Power Cords QC 2P MFE 15' 14/2 SO CORD
Изображения служат только для ознакомления,
см. техническую документацию
41 050 руб.
Добавить в корзину 1 шт. на сумму 41 050 руб.
Номенклатурный номер: 8004588214
Артикул: 1300010011
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\AC Power Leads
Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Cable Length: 15 ft
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Product Category: AC Power Leads
Product Type: AC Power Cords
Series: 130001
Subcategory: Power Cords
Tradename: Brad Quick-Change