1300700019, Standard Circular Connector QUICK-CHNG CLOSURE CAP FE IN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 140 руб.
Добавить в корзину 1 шт.
на сумму 8 140 руб.
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Brad ConnectorsMolex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.
Технические параметры
Серия | 130070 | |
Условный размер корпуса | M35 | |
Accessory Type: | Cap | |
Brand: | Molex | |
Diameter: | 38.35 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Housing Gender: | Female | |
Manufacturer: | Molex | |
Product Category: | Standard Circular Connector | |
Product Type: | Standard Circular Connector | |
Product: | Accessories | |
Subcategory: | Circular Connectors | |
Tradename: | Brad Mini-Change | |
Вес, г | 98.11 |
Техническая документация
Datasheet
pdf, 43 КБ
Datasheet 1300700019
pdf, 25 КБ