141J-1, Terminal Block Tools & Accessories TYPE B JUMPER-141
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1715 шт., срок 7-9 недель
460 руб.
от 10 шт. —
350 руб.
от 100 шт. —
314 руб.
от 250 шт. —
267.79 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Terminal Block Tools & Accessories
140, 141, & 142 Series Barrier Terminal BlockCinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.
Технические параметры
Brand: | Cinch |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Cinch Connectivity Solutions |
Packaging: | Bulk |
Part # Aliases: | 141J1 |
Product Category: | Terminal Block Tools & Accessories |
Product Type: | Terminal Block Tools & Accessories |
Product: | Tools & Accessories |
Subcategory: | Terminal Blocks |
Type: | Jumper |
ECCN | EAR99 |
For Use With/Related Products | 141 Series |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 2 |
Package | Bag |
Pitch | 0.438"" (11.12mm) |
RoHS Status | RoHS Compliant |
Style | Around Barrier, Ring Tongue |
Type | Barrier Block |
Вес, г | 6.8 |
Техническая документация
Datasheet
pdf, 47 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.