15022-0280, FFC / FPC Jumper Cables LVDS .5mm 51mm 80Ckts Au

15022-0280, FFC / FPC Jumper Cables LVDS .5mm 51mm 80Ckts Au
Изображения служат только для ознакомления,
см. техническую документацию
2 600 руб.
от 10 шт.2 150 руб.
от 25 шт.1 960 руб.
от 100 шт.1 540.38 руб.
Добавить в корзину 1 шт. на сумму 2 600 руб.
Номенклатурный номер: 8004588432
Артикул: 15022-0280
Бренд: Molex

Описание

Wire & Cable\FFC / FPC Jumper Cables
Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. In combination with Molex Easy-on Connectors, these Premo-Flex FFC cables provide a completed flat flexible connectivity solution.

Технические параметры

Brand: Molex
Cable Length: 51 mm
Contact Location: Side Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Jacket Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Number of Conductors: 80 Conductor
Part # Aliases: 1502202800150220280
Pitch: 0.5 mm
Product Category: FFC/FPC Jumper Cables
Product Type: FFC/FPC Jumper Cables
Series: 15022
Subcategory: Cable
Voltage Rating: 30 VAC
Вес, г 14.31

Техническая документация

Datasheet
pdf, 27 КБ
Чертеж
pdf, 160 КБ