15-04-0297, Headers & Wire Housings POLAR KEY

15-04-0297, Headers & Wire Housings POLAR KEY
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
Кратность заказа 20 шт.
от 100 шт.27 руб.
от 500 шт.25 руб.
от 1000 шт.21.11 руб.
Добавить в корзину 20 шт. на сумму 640 руб.
Номенклатурный номер: 8004588439
Артикул: 15-04-0297
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Accessory Type: Polarizing Key
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Colour: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Positions: 1 Position
Packaging: Bulk
Part # Aliases: 15040297 42324-A 0015040297
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Accessories
Series: 42324
Subcategory: Headers и Wire Housings
Tradename: KK
Вес, г 1.64

Техническая документация

Datasheet
pdf, 24 КБ