19017-0017, Terminals QUICK DISCONNECT female 18-22 AWG

19017-0017, Terminals QUICK DISCONNECT female 18-22 AWG
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.79 руб.
от 500 шт.74.15 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004588714
Артикул: 19017-0017
Бренд: Molex

Описание

Connectors\Terminals
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Color: Red
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 1500
Gender: Jack(Female)
Insulation Material: Polyvinyl Chloride(PVC)
Insulation: Insulated
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -50 C
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Reel, Cut Tape
Part # Aliases: 190170017 AA-2140T 0190170017
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 19017
Stud/Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: InsulKrimp
Type: Tab
Voltage Rating: 600 V
Wire Gauge Max: 22 AWG
Wire Gauge: 22 AWG
Вес, г 0.72

Техническая документация

Datasheet
pdf, 32 КБ