19221-0224, Terminals 8 AWG 1/4 STUD Battery Cable Lug

19221-0224, Terminals 8 AWG 1/4 STUD Battery Cable Lug
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.178 руб.
от 500 шт.136.17 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004588816
Артикул: 19221-0224
Бренд: Molex

Описание

Connectors\Terminals
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 250
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: Molex
Mounting Style: Screw
Packaging: Bulk
Part # Aliases: 192210224 BCL-814-PL 0192210224
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: 19221
Stud/Tab Size: 6.35 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Compression
Wire Gauge Max: 8 AWG
Wire Gauge: 8 AWG
Вес, г 5.27

Техническая документация