19221-0382, Terminals BATTERY CABLE LUG (B E LUG (BCL-4038) SPM

19221-0382, Terminals BATTERY CABLE LUG (B E LUG (BCL-4038) SPM
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.910 руб.
от 100 шт.804 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8004588820
Артикул: 19221-0382
Бренд: Molex

Описание

Connectors\Terminals
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 25
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: Molex
Mounting Style: Screw
Packaging: Bulk
Part # Aliases: 192210382 BCL-4038 0192210382
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: 19221
Stud/Tab Size: 9.53 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Compression
Wire Gauge Max: 4/0 AWG
Wire Gauge: 4/0 AWG
Вес, г 40

Техническая документация

Datasheet
pdf, 29 КБ