47950-0011, Antennas WIFI 2.4/5G ANTENNA 16*100MM ASSY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 10 шт. —
710 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Passive Components\Antennas
Connected Home SolutionsMolex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.
Технические параметры
Antenna Connector Type: | IPEX MHF |
Brand: | Molex |
Cable Length: | 100 mm |
Cable Type: | 100 mm Coax |
Centre Frequency: | 2450 MHz, 5250 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gain: | 3.5 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Molex |
Maximum Frequency: | 5.9 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 2.4 GHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 1 Band |
Packaging: | Tray |
Part # Aliases: | 0479500011479500011 |
Product Category: | Antennas |
Product: | PCB Antennas |
Protocol - WiFi - 802.11: | WiFi |
Series: | 47950 |
Style: | T-Bar Flex |
Subcategory: | Antennas |
Technology: | WiFi |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Physical Form | Печатная плата |
Antenna Mounting Type | Adhesive |
Antenna Type | Печатная плата |
Antenna Directivity | Omnidirectional |
Brand | Molex |
Connector Type | Micro-Coaxial RF |
Supported Frequency Bands | 2.4 GHz, 5 GHz |
Gain | 4.9dBi |
Cable Length | 100мм |
RF Protocols | WiFi (Dual Band) |
Applications | Bluetooth, WLAN, Zigbeeв„ў |
Base Product Number | 047950 -> |
ECCN | EAR99 |
Features | Cable - 100mm |
Frequency (Center/Band) | 2.4GHz, 5GHz |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) |
Frequency Range | 2.4GHz ~ 2.483.5GHz, 4.8GHz ~ 5.9GHz |
Height (Max) | 0.004"" (0.10mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Adhesive |
Number of Bands | 2 |
Package | Tray |
Power - Max | 2W |
REACH Status | REACH Unaffected |
Return Loss | -10dB, -9dB |
RF Family/Standard | 802.15.4, Bluetooth, WiFi |
RoHS Status | ROHS3 Compliant |
Series | 47950 -> |
Termination | SMT Male |
Weight | 0.680g |
Width | 15.90mm |
Вес, г | 0.8 |
Техническая документация
Похожие товары