502598-3393, FFC & FPC Connectors 0.3 FPC Bck Flip Hsg Assy33CktEmbsTpPkg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
660 руб.
от 100 шт. —
510 руб.
от 250 шт. —
447.26 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Connectors\FFC / FPC\FFC & FPC Connectors
Connected Home SolutionsMolex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.
Технические параметры
Brand: | Molex |
Contact Location: | Dual Contact |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 300 mA |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Natural |
Housing Material: | Polymer |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 33 Position |
Pitch: | 0.3 mm |
Product Category: | FFC и FPC Connectors |
Product Type: | FFC и FPC Connectors |
Product: | Board Mount |
Series: | 502598 |
Subcategory: | FFC и FPC Connectors |
Termination Style: | SMD/SMT |
Tradename: | BackFlip, Easy-On |
Voltage Rating: | 50 V |
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
Maximum Current Rating - (A) | 0.2/Contact |
Maximum Voltage Rating | 50VACI50VDC |
Military | No |
Operating Temperature - (??C) | -40~105 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 0.3 |
Termination Method | Solder |
Вес, г | 0.09 |