504051-0501, Headers & Wire Housings Pico-Lock 1.5 SMT Hsg Pos SideLck 5CKT

504051-0501, Headers & Wire Housings Pico-Lock 1.5 SMT Hsg Pos SideLck 5CKT
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.97 руб.
от 100 шт.75 руб.
от 500 шт.68.06 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004589612
Артикул: 504051-0501
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Pico-Lock Connectors

Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1.00mm, 1.50mm, and 2.00mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 3A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LED TVs, notebooks, and tablet PCs. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation, as well as a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.

Технические параметры

Application: Signal, Wire-to-Board
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 56000
Housing Colour: Black
Housing Gender: Female
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 5 Position
Number of Rows: 1 Row
Part # Aliases: 504051050105040510501
Pitch: 1.5 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Wire Housings
Series: 504051
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Tradename: Pico-Lock
Type: Receptacle Housing
Вес, г 0.065

Техническая документация

Datasheet
pdf, 32 КБ