92315-0625, Ribbon Cables / IDC Cables 6CCT PICOFLEX 250MM LONG

92315-0625, Ribbon Cables / IDC Cables 6CCT PICOFLEX 250MM LONG
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.320 руб.
от 100 шт.298 руб.
от 500 шт.272.85 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8004590249
Артикул: 92315-0625
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Ribbon Cables / IDC Cables
Off-the-Shelf Picoflex Ribbon Cable Assemblies

Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are available in standard lengths of 80mm, 160mm, 240mm, 320mm, and 500mm with circuit sizes of 4, 6, 8, 10, 12, and 14. These connectors are polarized to prevent mismating between the cable assemble and header while dual-beam contacts offer four points of contact for each circuit for a reliable connection. The connectors mate with 1.27mm (0.050") cables and feature a mated height of 6.40mm (0.252") for vertical-mating configurations. Molex Off-the-Shelf Picoflex Ribbon Cable Assemblies are ideal for consumer, industrial / industrial automation, medical, and sustainable energy applications

Технические параметры

Brand: Molex
Cable Length: 250 mm
Connector End A Pin Count: 6 Position
Connector End A: IDT
Connector End B Pin Count: 6 Position
Connector End B: IDT
Current Rating: 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Female/Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 9231506250923150625
Pitch: 1.27 mm
Product Category: Ribbon Cables/IDC Cables
Product Type: Ribbon Cables/IDC Cables
Product: I/O Cable Assemblies
Series: 92315
Subcategory: Cable Assemblies
Tradename: Picoflex
Type: Flat Flex Cable
Voltage Rating: 250 V
Wire Gauge - AWG: 28 AWG
Вес, г 3.55

Техническая документация

Datasheet
pdf, 28 КБ