93769-8628, Modular Connectors / Ethernet Connectors MXMag GIG 8CORE RJ45 W/LEDS W/EMI PIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 170 руб.
−18%
после авторизации ›
от 10 шт. —
2 620 руб.
от 107 шт. —
1 930 руб.
Добавить в корзину 1 шт.
на сумму 3 170 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
MXMag RJ45 Magnetic JacksMolex MXMag Gigabit Single-Port and Dual-Port RJ45 Magnetic Jacks withstand up to 2500 mating cycles in high-vibration environments and provide automated assembly. MXMag Gigabit modular connectors meet mechanical, electrical, and environmental performance needs in industrial, telecommunications/networking and consumer applications. These inverted (tab-up) jacks have a depth of 21.6mm, a 1A current rating, and a 125V voltage rating.
Технические параметры
Application: | 10/100/1000 Base-T |
Brand: | Molex |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 107 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Manufacturer: | Molex |
Mating Cycles: | 2500 Cycle |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions/Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 9376986280937698628 |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | 93769 |
Shielding: | Shielded, EMI Fingers |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Magnetic Jack |
USOC Codes: | RJ45 |
Voltage Rating: | 125 V |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Series | 93769 |
Вес, г | 9.35 |
Техническая документация
Похожие товары