FL1M-12CA-1-G24V, LED Panel Mount Indicators LED GRN 12MM NUT 24VAC/DC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
53 шт., срок 7-9 недель
2 870 руб.
от 10 шт. —
2 280 руб.
от 25 шт. —
1 800 руб.
Добавить в корзину 1 шт.
на сумму 2 870 руб.
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1M Panel Mount LEDsMallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.
Технические параметры
Brand: | Mallory Sonalert |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Illumination Color: | Green |
IP Rating: | IP65 |
LED Size: | 9 mm |
Lens Shape: | Round |
Luminous Intensity: | 10000 mcd |
Manufacturer: | Mallory Sonalert |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Hole Size: | 12 mm |
Mounting Type: | Panel Mount |
Operating Temperature Range: | -20 C to+85 C |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | FL1M |
Subcategory: | LED Indication |
Termination Style: | Screw Terminal |
Viewing Angle: | 150 deg |
Wavelength/Color Temperature: | 522 nm |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP65 |
Lamp Color | Green |
Lens Color | Green |
Lens Size | 17.00mm Dia |
Lens Style | Round with Flat Top |
Millicandela Rating | 8000 ~ 10000mcd |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Panel Cutout Dimensions | 0.47"" (12.00mm) |
Panel Cutout Shape | Round |
Ratings | AC/DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Screw Terminal |
Type | LED |
Viewing Angle | 150В° |
Voltage | 24V |
Вес, г | 7.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.