FL1M-6FW-1-R12V
![FL1M-6FW-1-R12V](https://static.chipdip.ru/lib/069/DOC027069670.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 шт., срок 6-8 недель
1 730 руб.
от 35 шт. —
1 150 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Номенклатурный номер: 8005985187
Бренд: Mallory
Описание
FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.
Технические параметры
Brand: | Mallory Sonalert |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Illumination Colour: | Red |
IP Rating: | IP65 |
Lens Shape: | Round |
Luminous Intensity: | 1500 mcd |
Manufacturer: | Mallory Sonalert |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Hole Size: | 6 mm |
Mounting Type: | Panel Mount |
Operating Temperature Range: | -20 C to+85 C |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | FL1M |
Subcategory: | LED Indication |
Termination Style: | Wire |
Viewing Angle: | 35 deg |
Wavelength/Colour Temperature: | 622 nm |
Техническая документация
Datasheet
pdf, 78 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары