CLPFL-0200, Signal Conditioning DC to 200MHz 7th Ord 50ohm SMA -40C +85C

CLPFL-0200, Signal Conditioning DC to 200MHz 7th Ord 50ohm SMA -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
7 250 руб.
Добавить в корзину 1 шт. на сумму 7 250 руб.
Номенклатурный номер: 8004590840
Артикул: CLPFL-0200
Бренд: Crystek

Описание

Passive Components\Signal Conditioning
CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Технические параметры

Brand: Crystek Corporation
Factory Pack Quantity: Factory Pack Quantity: 5
Frequency: 200 MHz
Impedance: 50 Ohms
Manufacturer: Crystek
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting: Through Hole
Operating Temperature Range: -40 C to+85 C
Package/Case: 38.2 mm x 11.05 mm
Packaging: Bulk
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Low Pass Filters
Subcategory: Filters
Termination Style: SMA
Вес, г 32.1

Техническая документация

Datasheet
pdf, 155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.